
2280413-1 | |
|---|---|
DigiKey Part Number | 2280413-1-ND |
Manufacturer | |
Manufacturer Product Number | 2280413-1 |
Description | CERTI-CRIMP II SAHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Solid State Lighting Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Solid State Lighting Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7.212,10000 € | 21.636,30 € |
| Unit Price without VAT: | 7.212,10000 € |
|---|---|
| Unit Price with VAT: | 8.582,39900 € |

