2280355-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 1
Unit Price: 12.817,55000 €
Datasheet
Belt Heater, Bench Top 110V 4.4°C ~ 40°C 1000W Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2280355-3

DigiKey Part Number
2280355-3-ND
Manufacturer
Manufacturer Product Number
2280355-3
Description
MODEL 17 BELT HEATER 110V
Customer Reference
Detailed Description
Belt Heater, Bench Top 110V 4.4°C ~ 40°C 1000W Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
TE Application Tooling
Power - Rated
1000W
Series
Includes
Belt Heater
Packaging
Bulk
For Use With/Related Products
Heat Shrink Tubing
Part Status
Obsolete
Features
Auto Cool-Down Circuit, Closed Loop Speed and Temperature Control, Operation/Over-Temperature Alarm Lights
Tool Type
Belt Heater, Bench Top
Color
Gray
Temperature Range
4.4°C ~ 40°C
Weight
150 lbs (68 kg)
Voltage
110V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2375310-2TE Application Tooling12132-2375310-2-ND12.817,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes