
2276215-1 | |
|---|---|
DigiKey Part Number | 2132-2276215-1-ND |
Manufacturer | |
Manufacturer Product Number | 2276215-1 |
Description | MID SIZE WIRE APPLICATOR-LP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.923,74000 € | 6.923,74 € |
| Unit Price without VAT: | 6.923,74000 € |
|---|---|
| Unit Price with VAT: | 8.239,25060 € |

