
2266668-1 | |
|---|---|
DigiKey Part Number | 2266668-1-ND |
Manufacturer | |
Manufacturer Product Number | 2266668-1 |
Description | OC-AT-S-FM-057F067F-114-0472 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.30 ~ 0.50mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.217,87000 € | 3.217,87 € |
| Unit Price without VAT: | 3.217,87000 € |
|---|---|
| Unit Price with VAT: | 3.829,26530 € |

