
2266496-2 | |
|---|---|
DigiKey Part Number | 2266496-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266496-2 |
Description | OC-AT-S-FA-039F043F-070-1238 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05 ~ 0.20mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |

