
2266355-2 | |
|---|---|
DigiKey Part Number | 2266355-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266355-2 |
Description | OC-AT-S-FA-130F180F-001-0416 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - mm² 1.00 ~ 2.50mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.274,26000 € | 5.274,26 € |
| Unit Price without VAT: | 5.274,26000 € |
|---|---|
| Unit Price with VAT: | 6.276,36940 € |

