
2266252-2 | |
|---|---|
DigiKey Part Number | 2266252-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266252-2 |
Description | OC-AT-S-FA-120F-001-0399 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 3.00 ~ 4.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.198,04000 € | 4.198,04 € |
| Unit Price without VAT: | 4.198,04000 € |
|---|---|
| Unit Price with VAT: | 4.995,66760 € |

