
2266164-2 | |
|---|---|
DigiKey Part Number | 2266164-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266164-2 |
Description | OC-AT-S-FA-217F323OV-001-0000 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 7.26 ~ 10.18mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.969,06000 € | 5.969,06 € |
| Unit Price without VAT: | 5.969,06000 € |
|---|---|
| Unit Price with VAT: | 7.103,18140 € |

