
2266139-2 | |
|---|---|
DigiKey Part Number | 2266139-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266139-2 |
Description | OC-AT-S-FA-055F070F-001-0296 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.12 ~ 0.30mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |

