
2266094-2 | |
|---|---|
DigiKey Part Number | 2266094-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266094-2 |
Description | OC-AT-S-FA-120F155F-001-0251 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 1.00 ~ 2.50mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.198,04000 € | 4.198,04 € |
| Unit Price without VAT: | 4.198,04000 € |
|---|---|
| Unit Price with VAT: | 4.995,66760 € |

