Similar

2266068-1 | |
|---|---|
DigiKey Part Number | 2266068-1-ND |
Manufacturer | |
Manufacturer Product Number | 2266068-1 |
Description | OC-AT-S-FM-090F145O-752-0219 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.75mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2151204-2 | TE Application Tooling | 0 | 2132-5-2151204-2-ND | 3.169,59000 € | Similar |


