
2255140-1 | |
|---|---|
DigiKey Part Number | A126614-ND |
Manufacturer | |
Manufacturer Product Number | 2255140-1 |
Description | MINI SAHT D1000-M |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2370817-1 | TE Application Tooling | 0 | 2132-2370817-1-ND | 556,48000 € | Similar |















