
2217480-2 | |
|---|---|
DigiKey Part Number | 2217480-2-ND |
Manufacturer | |
Manufacturer Product Number | 2217480-2 |
Description | SDE BATTERY CRIMP TOL KIT EMEA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.374,01000 € | 5.374,01 € |
| Unit Price without VAT: | 5.374,01000 € |
|---|---|
| Unit Price with VAT: | 6.395,07190 € |

