
2151777-2 | |
|---|---|
DigiKey Part Number | 2151777-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151777-2 |
Description | OC-AT-S-FA-055F070O-001-0228 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.35 ~ 0.50mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |

