
2151773-2 | |
|---|---|
DigiKey Part Number | 2151773-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151773-2 |
Description | OC-AT-S-FA-081F110O-001-0277 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |

