
2151735-2 | |
|---|---|
DigiKey Part Number | 2151735-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151735-2 |
Description | OC-AT-S-FA-062F140O-109-0326 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 0.85mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.414,26000 € | 4.414,26 € |
| Unit Price without VAT: | 4.414,26000 € |
|---|---|
| Unit Price with VAT: | 5.252,96940 € |

