
2151726-2 | |
|---|---|
DigiKey Part Number | 2151726-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151726-2 |
Description | OC-AT-S-FA-160F210OV-001-0249 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Quick Connects Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 5.00 ~ 6.00mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.438,02000 € | 4.438,02 € |
| Unit Price without VAT: | 4.438,02000 € |
|---|---|
| Unit Price with VAT: | 5.281,24380 € |

