
2151725-1 | |
|---|---|
DigiKey Part Number | 2151725-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151725-1 |
Description | OC-AT-S-FM-053F061O-105-0071 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.35 ~ 0.50mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.998,19000 € | 2.998,19 € |
| Unit Price without VAT: | 2.998,19000 € |
|---|---|
| Unit Price with VAT: | 3.567,84610 € |

