
2151556-1 | |
|---|---|
DigiKey Part Number | 2151556-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151556-1 |
Description | OC-AT-S-FM-080F160O-001-0220 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.633,27000 € | 3.633,27 € |
| Unit Price without VAT: | 3.633,27000 € |
|---|---|
| Unit Price with VAT: | 4.323,59130 € |

