
2151469-2 | |
|---|---|
DigiKey Part Number | 2151469-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151469-2 |
Description | OC-AT-S-FA-055F125O-001-0132 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.22 ~ 0.35mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |


