
2151364-2 | |
|---|---|
DigiKey Part Number | 2151364-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151364-2 |
Description | OC-AT-S-FA-080F110OV-034-0796 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Connectors |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75mm² |
Part Status Obsolete | Wire Entry Location Front Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |

