
2150561-1 | |
|---|---|
DigiKey Part Number | 2150561-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150561-1 |
Description | OC-AT-E-FM-070F180O-001-0034 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |

