
2150534-2 | |
|---|---|
DigiKey Part Number | 2150534-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150534-2 |
Description | OC-AT-E-FA-109F154OV-059-1104 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Quick Connects Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.85 ~ 2.00mm² |
Part Status Obsolete | Wire Entry Location Front Entry |
Tool Method Pneumatic | Base Product Number |

