
2150339-2 | |
|---|---|
DigiKey Part Number | 2150339-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150339-2 |
Description | OC-AT-E-FA-100F173F-001-0356 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.250,89000 € | 4.250,89 € |
| Unit Price without VAT: | 4.250,89000 € |
|---|---|
| Unit Price with VAT: | 5.058,55910 € |

