
2150234-1 | |
|---|---|
DigiKey Part Number | 2150234-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150234-1 |
Description | OC-AT-E-FM-110F180F-001-0063 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75 ~ 2.00mm² |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.436,80000 € | 3.436,80 € |
| Unit Price without VAT: | 3.436,80000 € |
|---|---|
| Unit Price with VAT: | 4.089,79200 € |

