
2150203-1 | |
|---|---|
DigiKey Part Number | 2150203-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150203-1 |
Description | OC-AT-E-FM-070F120F-001-0037 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.436,80000 € | 3.436,80 € |
| Unit Price without VAT: | 3.436,80000 € |
|---|---|
| Unit Price with VAT: | 4.089,79200 € |

