


2119538-1 | |
|---|---|
DigiKey Part Number | A141793-ND |
Manufacturer | |
Manufacturer Product Number | 2119538-1 |
Description | CERTI-CRIMP II SAHT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.434,73000 € | 1.434,73 € |
| 5 | 1.330,08600 € | 6.650,43 € |
| Unit Price without VAT: | 1.434,73000 € |
|---|---|
| Unit Price with VAT: | 1.707,32870 € |

