
21024-9 | |
|---|---|
DigiKey Part Number | 21024-9-ND |
Manufacturer | |
Manufacturer Product Number | 21024-9 |
Description | WASHER SPLIT LOCK 1/2" STEEL |
Customer Reference | |
Detailed Description | 1/2" Split Lock Washer 0.125" (3.18mm) 1/8" Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.516" (13.10mm) | |
Diameter - Outside | 0.873" (22.17mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Steel | |
Base Product Number |

