
2063677-1 | |
|---|---|
DigiKey Part Number | 2132-2063677-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063677-1 |
Description | SDE MCP1.5 1.5MM2 ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,68000 € | 812,68 € |
| 5 | 753,36800 € | 3.766,84 € |
| 10 | 729,20600 € | 7.292,06 € |
| Unit Price without VAT: | 812,68000 € |
|---|---|
| Unit Price with VAT: | 967,08920 € |


