
2063627-1 | |
|---|---|
DigiKey Part Number | 2132-2063627-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063627-1 |
Description | SDE MCP 6.3/4.8K 6.0MM2 DIE ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1241419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 1241419 | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,12000 € | 561,12 € |
| 5 | 520,15000 € | 2.600,75 € |
| 10 | 503,46000 € | 5.034,60 € |
| Unit Price without VAT: | 561,12000 € |
|---|---|
| Unit Price with VAT: | 667,73280 € |

