
2063625-1 | |
|---|---|
DigiKey Part Number | 2132-2063625-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063625-1 |
Description | SDE MCP6.3 0.2-1.0MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1241411, 1241413 |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products 1241411, 1241413 |
Series | Wire Gauge or Range - AWG 17-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.20 ~ 1.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,81000 € | 786,81 € |
| 5 | 729,38200 € | 3.646,91 € |
| 10 | 705,99000 € | 7.059,90 € |
| Unit Price without VAT: | 786,81000 € |
|---|---|
| Unit Price with VAT: | 936,30390 € |

