
2063530-1 | |
|---|---|
DigiKey Part Number | 2132-2063530-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063530-1 |
Description | SDE MQS 0.5-0.75MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,82000 € | 727,82 € |
| 5 | 674,69400 € | 3.373,47 € |
| 10 | 653,05000 € | 6.530,50 € |
| Unit Price without VAT: | 727,82000 € |
|---|---|
| Unit Price with VAT: | 866,10580 € |




