
2063525-1 | |
|---|---|
DigiKey Part Number | 2132-2063525-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063525-1 |
Description | SDE MQS 0.5-0.75MM2 ASSY |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,83000 € | 558,83 € |
| Unit Price without VAT: | 558,83000 € |
|---|---|
| Unit Price with VAT: | 665,00770 € |

