
2063522-1 | |
|---|---|
DigiKey Part Number | 2132-2063522-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063522-1 |
Description | SDE SHUR-PLUG 1.0-1.5MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 928926 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 928926 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.00 ~ 1.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,44000 € | 597,44 € |
| 5 | 553,82200 € | 2.769,11 € |
| 10 | 536,05400 € | 5.360,54 € |
| Unit Price without VAT: | 597,44000 € |
|---|---|
| Unit Price with VAT: | 710,95360 € |

