
2063013-1 | |
|---|---|
DigiKey Part Number | 2063013-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063013-1 |
Description | DIE SET, HEX, 9.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Connectors | |
Specifications | Hex - 0.386" | |
Compatible Tools | 354940-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.335,88000 € | 1.335,88 € |
| Unit Price without VAT: | 1.335,88000 € |
|---|---|
| Unit Price with VAT: | 1.589,69720 € |



