
2031243-1 | |
|---|---|
DigiKey Part Number | 2031243-1-ND |
Manufacturer | |
Manufacturer Product Number | 2031243-1 |
Description | SDE PEW 12 TL & DIE MIC 1 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 1.00 ~ 3.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |



