
2-231652-6 | |
|---|---|
DigiKey Part Number | A9930-ND |
Manufacturer | |
Manufacturer Product Number | 2-231652-6 |
Description | TOOL HAND CRIMPER MODULAR TOP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/12 (6p6c) Offset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) Offset | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Top Entry | |
Features | - | |
Base Product Number |

