
2-1775485-2 | |
|---|---|
DigiKey Part Number | 2132-2-1775485-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1775485-2 |
Description | BATTERY HOLDER, 3.6MM, BLU,LOW P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.253" (6.43mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,73373 € | 8.804,76 € |
| Unit Price without VAT: | 0,73373 € |
|---|---|
| Unit Price with VAT: | 0,87314 € |

