
2-1579024-3 | |
|---|---|
DigiKey Part Number | A141775-ND |
Manufacturer | |
Manufacturer Product Number | 2-1579024-3 |
Description | HTV10 HAND TOOL ELO-KONTAKTE, 0, |
Customer Reference | |
Detailed Description | Hand Crimper Tool 2-1411579-1 |
Datasheet | Datasheet |
Category | For Use With/Related Products 2-1411579-1 |
Manufacturer TE Application Tooling | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2393393-1 | TE Connectivity Application Tooling | 0 | 2132-2393393-1-ND | 503,68000 € | MFR Recommended |


