
1976143-1 | |
|---|---|
DigiKey Part Number | A135365-ND |
Manufacturer | |
Manufacturer Product Number | 1976143-1 |
Description | SDE COMMERCIAL TOOL OR DIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,92000 € | 910,92 € |
| 5 | 844,44800 € | 4.222,24 € |
| 10 | 817,37100 € | 8.173,71 € |
| Unit Price without VAT: | 910,92000 € |
|---|---|
| Unit Price with VAT: | 1.083,99480 € |




