Hand Crimper Tool Varies by Crimp Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

189721-1

DigiKey Part Number
A141760-ND
Manufacturer
Manufacturer Product Number
189721-1
Description
TOOL HAND CRIMPER PNEUM
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Crimp Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Hand Crimper
Tool Type Feature
Without Crimp Head
For Use With/Related Products
Varies by Crimp Head
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.