
1893357-1 | |
|---|---|
DigiKey Part Number | 1893357-1-ND |
Manufacturer | |
Manufacturer Product Number | 1893357-1 |
Description | MID SIZE WIRE APPLICATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 10.00 ~ 16.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
Tool Type Feature Terminator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.837,66000 € | 6.837,66 € |
| Unit Price without VAT: | 6.837,66000 € |
|---|---|
| Unit Price with VAT: | 8.136,81540 € |

