
1891357-1 | |
|---|---|
DigiKey Part Number | 1891357-1-ND |
Manufacturer | |
Manufacturer Product Number | 1891357-1 |
Description | PEW12 HAND TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.05 ~ 0.52mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91556-1 | TE Connectivity Application Tooling | 6 | 91556-1-ND | 1.083,91000 € | Similar |


