
1855684-1 | |
|---|---|
DigiKey Part Number | 1855684-1-ND |
Manufacturer | |
Manufacturer Product Number | 1855684-1 |
Description | HDM-FA-EA-070F090O-LM-CUT |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Card Edge Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Card Edge Contacts |
Series | Wire Gauge or Range - mm² 0.37 ~ 0.75mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator - HDM for Bench Press |

