
1855673-3 | |
|---|---|
DigiKey Part Number | 1855673-3-ND |
Manufacturer | |
Manufacturer Product Number | 1855673-3 |
Description | HDM-FA-SA-200F430O-BENCH-CUT-G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 6.00 ~ 10.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator - HDM for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.316,38000 € | 11.316,38 € |
| Unit Price without VAT: | 11.316,38000 € |
|---|---|
| Unit Price with VAT: | 13.466,49220 € |

