
1855673-2 | |
|---|---|
DigiKey Part Number | 1855673-2-ND |
Manufacturer | |
Manufacturer Product Number | 1855673-2 |
Description | HDM-FA-SA-200F430O-BENCH-CUT-K |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 6.00 ~ 10.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator - HDM for Bench Press |

