
1855520-1 | |
|---|---|
DigiKey Part Number | 1855520-1-ND |
Manufacturer | |
Manufacturer Product Number | 1855520-1 |
Description | HDM/ULTRA POD/FA SAPR062F140O LM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator - HDM for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33.023,54000 € | 33.023,54 € |
| Unit Price without VAT: | 33.023,54000 € |
|---|---|
| Unit Price with VAT: | 39.298,01260 € |

