
1828352-2 | |
|---|---|
DigiKey Part Number | 2132-1828352-2-ND |
Manufacturer | |
Manufacturer Product Number | 1828352-2 |
Description | VFL, 2.5 & 1.25 MM CAP |
Customer Reference | |
Detailed Description | Connector Fault Locator For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fault Locator | |
For Use With/Related Products | - | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |

