
180250 | |
|---|---|
DigiKey Part Number | 180250-ND |
Manufacturer | |
Manufacturer Product Number | 180250 |
Description | HEAVY HEAD HANDTOOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3.667,86333 € | 11.003,59 € |
| Unit Price without VAT: | 3.667,86333 € |
|---|---|
| Unit Price with VAT: | 4.364,75736 € |

