
1762338-1 | |
|---|---|
DigiKey Part Number | 1762338-1-ND |
Manufacturer | |
Manufacturer Product Number | 1762338-1 |
Description | DOUBLE ACTION HAND TOOL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.95 ~ 1.35mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.146,36000 € | 1.146,36 € |
| Unit Price without VAT: | 1.146,36000 € |
|---|---|
| Unit Price with VAT: | 1.364,16840 € |

